Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCJ1012S12

DigiKey Part Number
1470-1982-5-ND
Manufacturer
Manufacturer Product Number
JCJ1012S12
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JCJ1012S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
833mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
11-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1636,03000 Kč636,03 Kč
5616,92200 Kč3 084,61 Kč
10597,81300 Kč5 978,13 Kč
25572,40560 Kč14 310,14 Kč
100534,18910 Kč53 418,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:636,03000 Kč
Unit Price with VAT:769,59630 Kč