Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCH1024S12

DigiKey Part Number
1470-1972-5-ND
Manufacturer
Manufacturer Product Number
JCH1024S12
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 833mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
5-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
833mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1498,07000 Kč498,07 Kč
5483,16400 Kč2 415,82 Kč
10468,25500 Kč4 682,55 Kč
25448,30720 Kč11 207,68 Kč
100418,28020 Kč41 828,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:498,07000 Kč
Unit Price with VAT:602,66470 Kč