
JCE0612D12 | |
|---|---|
DigiKey Part Number | 1470-1922-5-ND |
Manufacturer | |
Manufacturer Product Number | JCE0612D12 |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,09000 Kč | 431,09 Kč |
| 5 | 418,07000 Kč | 2 090,35 Kč |
| 10 | 405,26100 Kč | 4 052,61 Kč |
| 25 | 388,04320 Kč | 9 701,08 Kč |
| 100 | 362,21760 Kč | 36 221,76 Kč |
| Unit Price without VAT: | 431,09000 Kč |
|---|---|
| Unit Price with VAT: | 521,61890 Kč |

