Isolated Module DC DC Converter 1 Output 9V 333mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCB0324S09

DigiKey Part Number
1470-1818-5-ND
Manufacturer
Manufacturer Product Number
JCB0324S09
Description
DC DC CONVERTER 9V 3W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 333mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JCB0324S09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
333mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1283,89000 Kč283,89 Kč
5275,28400 Kč1 376,42 Kč
10266,88500 Kč2 668,85 Kč
25255,54560 Kč6 388,64 Kč
100238,53730 Kč23 853,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:283,89000 Kč
Unit Price with VAT:343,50690 Kč

Other Suppliers on DigiKey

48In Stock
Ships from WEC