
JCA1005S15 | |
---|---|
DigiKey Part Number | 1470-1773-5-ND |
Manufacturer | |
Manufacturer Product Number | JCA1005S15 |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 660mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCA1005S15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 660mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 929,85000 Kč | 929,85 Kč |
5 | 901,94000 Kč | 4 509,70 Kč |
10 | 874,02700 Kč | 8 740,27 Kč |
25 | 836,95760 Kč | 20 923,94 Kč |
100 | 781,12920 Kč | 78 112,92 Kč |
Unit Price without VAT: | 929,85000 Kč |
---|---|
Unit Price with VAT: | 1 125,11850 Kč |