Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCA1005D03

DigiKey Part Number
1470-1769-5-ND
Manufacturer
Manufacturer Product Number
JCA1005D03
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
JCA1005D03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
330mA, 330mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 019,87000 Kč1 019,87 Kč
5989,21600 Kč4 946,08 Kč
10958,76900 Kč9 587,69 Kč
25917,83080 Kč22 945,77 Kč
100856,72050 Kč85 672,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 019,87000 Kč
Unit Price with VAT:1 234,04270 Kč