
IZB0305S05 | |
|---|---|
DigiKey Part Number | 1470-IZB0305S05-ND |
Manufacturer | |
Manufacturer Product Number | IZB0305S05 |
Description | SINGLE O/P DC-DC PCB MOUNT 3W 1. |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 500mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | IZB0305S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.49" H (22.0mm x 9.5mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,45000 Kč | 177,45 Kč |
| 5 | 172,19000 Kč | 860,95 Kč |
| 10 | 166,71600 Kč | 1 667,16 Kč |
| 25 | 159,76960 Kč | 3 994,24 Kč |
| Unit Price without VAT: | 177,45000 Kč |
|---|---|
| Unit Price with VAT: | 214,71450 Kč |


