ITZ0948S3V3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 375
Unit Price: 7,18000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 75V Input
XP Power ITZ Series | Digi-Key Daily

ITZ0948S3V3

DigiKey Part Number
1470-4035-ND
Manufacturer
Manufacturer Product Number
ITZ0948S3V3
Description
DC DC CONVERTER 3.3V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ITZ0948S3V3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, SCP
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Bulk
Efficiency
82%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
8-SIP Module
Number of Outputs
1
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.9mm x 9.6mm x 11.2mm)
Voltage - Input (Min)
18V
Supplier Device Package
8-SIP
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
2A
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPBW06G-03MEAN WELL USA Inc.3751866-4813-ND7,18000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20495,10950 Kč9 902,19 Kč
Manufacturers Standard Package
Unit Price without VAT:495,10950 Kč
Unit Price with VAT:599,08250 Kč