Similar



ITZ0948S05 | |
|---|---|
DigiKey Part Number | 1470-4036-ND |
Manufacturer | |
Manufacturer Product Number | ITZ0948S05 |
Description | DC DC CONVERTER 5V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITZ0948S05 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, SCP |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Bulk | Efficiency 85% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case 8-SIP Module |
Number of Outputs 1 | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.9mm x 9.6mm x 11.2mm) |
Voltage - Input (Min) 18V | Supplier Device Package 8-SIP |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1.6A | Base Product Number |
Voltage - Isolation 1.5 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPBW06G-05 | MEAN WELL USA Inc. | 581 | 1866-4814-ND | 174,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,60000 Kč | 526,60 Kč |
| 5 | 510,75200 Kč | 2 553,76 Kč |
| 10 | 495,11000 Kč | 4 951,10 Kč |
| 25 | 474,04560 Kč | 11 851,14 Kč |
| 100 | 442,34720 Kč | 44 234,72 Kč |
| Unit Price without VAT: | 526,60000 Kč |
|---|---|
| Unit Price with VAT: | 637,18600 Kč |


