Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITZ0948D15

DigiKey Part Number
1470-4043-ND
Manufacturer
Manufacturer Product Number
ITZ0948D15
Description
DC DC CONVERTER +/-15V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ITZ0948D15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
8-SIP Module
Voltage - Input (Min)
18V
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.9mm x 9.6mm x 11.2mm)
Voltage - Input (Max)
75V
Supplier Device Package
8-SIP
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-15V
Standard Number
62368-1
Current - Output (Max)
200mA, 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 19 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20529,31250 Kč10 586,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:529,31250 Kč
Unit Price with VAT:640,46813 Kč

Other Suppliers on DigiKey

19In Stock
Ships from WEC