Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITZ0948D12

DigiKey Part Number
1470-4042-ND
Manufacturer
Manufacturer Product Number
ITZ0948D12
Description
DC DC CONVERTER +/-12V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ITZ0948D12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
8-SIP Module
Voltage - Input (Min)
18V
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.9mm x 9.6mm x 11.2mm)
Voltage - Input (Max)
75V
Supplier Device Package
8-SIP
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-12V
Standard Number
62368-1
Current - Output (Max)
250mA, 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1563,10000 Kč563,10 Kč
5546,20600 Kč2 731,03 Kč
10529,31300 Kč5 293,13 Kč
Unit Price without VAT:563,10000 Kč
Unit Price with VAT:681,35100 Kč