Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITZ0948D05

DigiKey Part Number
1470-4041-ND
Manufacturer
Manufacturer Product Number
ITZ0948D05
Description
DC DC CONVERTER +/-5V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ITZ0948D05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
8-SIP Module
Voltage - Input (Min)
18V
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.9mm x 9.6mm x 11.2mm)
Voltage - Input (Max)
75V
Supplier Device Package
8-SIP
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-5V
Standard Number
62368-1
Current - Output (Max)
600mA, 600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1574,36000 Kč574,36 Kč
5557,05000 Kč2 785,25 Kč
10539,94900 Kč5 399,49 Kč
25517,00800 Kč12 925,20 Kč
100482,38980 Kč48 238,98 Kč
Unit Price without VAT:574,36000 Kč
Unit Price with VAT:694,97560 Kč