


ITZ0924D15 | |
|---|---|
DigiKey Part Number | 1470-4034-ND |
Manufacturer | |
Manufacturer Product Number | ITZ0924D15 |
Description | DC DC CONVERTER +/-15V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITZ0924D15 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.9mm x 9.6mm x 11.2mm) |
Voltage - Input (Max) 36V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Standard Number 62368-1 |
Current - Output (Max) 200mA, 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,36000 Kč | 574,36 Kč |
| Unit Price without VAT: | 574,36000 Kč |
|---|---|
| Unit Price with VAT: | 694,97560 Kč |

