Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input
XP Power ITZ Series | Digi-Key Daily

ITZ0924D05

DigiKey Part Number
1470-4032-ND
Manufacturer
Manufacturer Product Number
ITZ0924D05
Description
DC DC CONVERTER +/-5V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ITZ0924D05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
8-SIP Module
Voltage - Input (Min)
9V
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.9mm x 9.6mm x 11.2mm)
Voltage - Input (Max)
36V
Supplier Device Package
8-SIP
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-5V
Standard Number
62368-1
Current - Output (Max)
600mA, 600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 360 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20539,94900 Kč10 798,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:539,94900 Kč
Unit Price with VAT:653,33829 Kč

Other Suppliers on DigiKey

360In Stock
Ships from WEC