Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITX1224SA

DigiKey Part Number
1470-2540-5-ND
Manufacturer
Manufacturer Product Number
ITX1224SA
Description
DC DC CONVERTER 24V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
ITX1224SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
250mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 65°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 5 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1471,20000 Kč471,20 Kč
5457,12600 Kč2 285,63 Kč
10442,84800 Kč4 428,48 Kč
25424,15960 Kč10 603,99 Kč
100395,81440 Kč39 581,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:471,20000 Kč
Unit Price with VAT:570,15200 Kč