
ITX1212S | |
|---|---|
DigiKey Part Number | 1470-2536-5-ND |
Manufacturer | |
Manufacturer Product Number | ITX1212S |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITX1212S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,61000 Kč | 492,61 Kč |
| 5 | 477,91400 Kč | 2 389,57 Kč |
| 10 | 463,00600 Kč | 4 630,06 Kč |
| 25 | 443,26760 Kč | 11 081,69 Kč |
| 100 | 413,87060 Kč | 41 387,06 Kč |
| Unit Price without VAT: | 492,61000 Kč |
|---|---|
| Unit Price with VAT: | 596,05810 Kč |

