
ITX0509SA | |
|---|---|
DigiKey Part Number | 1470-2526-5-ND |
Manufacturer | |
Manufacturer Product Number | ITX0509SA |
Description | DC DC CONVERTER 9V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 666mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITX0509SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 5 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,20000 Kč | 471,20 Kč |
| 5 | 457,12600 Kč | 2 285,63 Kč |
| 10 | 442,84800 Kč | 4 428,48 Kč |
| Unit Price without VAT: | 471,20000 Kč |
|---|---|
| Unit Price with VAT: | 570,15200 Kč |

