Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITQ4805SA

DigiKey Part Number
1470-2867-5-ND
Manufacturer
Manufacturer Product Number
ITQ4805SA
Description
DC DC CONVERTER 5V 6W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ITQ4805SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.2A
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1492,61000 Kč492,61 Kč
5477,91400 Kč2 389,57 Kč
10463,00600 Kč4 630,06 Kč
25443,26760 Kč11 081,69 Kč
100413,87060 Kč41 387,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:492,61000 Kč
Unit Price with VAT:596,05810 Kč