cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISU0205S24

DigiKey Part Number
1470-4254-ND
Manufacturer
Manufacturer Product Number
ISU0205S24
Description
DC DC CONVERTER 24V 2W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
ISU0205S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.75" L x 0.59" W x 0.34" H (19.1mm x 15.0mm x 8.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1576,95000 Kč576,95 Kč
5559,68200 Kč2 798,41 Kč
10542,41200 Kč5 424,12 Kč
25519,31760 Kč12 982,94 Kč
100484,57170 Kč48 457,17 Kč
500432,76480 Kč216 382,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:576,95000 Kč
Unit Price with VAT:698,10950 Kč