Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISE2412A-TR

DigiKey Part Number
1470-ISE2412A-TR-ND - Tape & Reel (TR)
1470-ISE2412A-TRCT-ND - Cut Tape (CT)
1470-ISE2412A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISE2412A-TR
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm)
Control Features
-
Approval Agency
-
Standard Number
61000
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
5104,90600 Kč524,53 Kč
10101,65100 Kč1 016,51 Kč
2597,33000 Kč2 433,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč