
ISB0124S05 | |
|---|---|
DigiKey Part Number | ISB0124S05-ND |
Manufacturer | |
Manufacturer Product Number | ISB0124S05 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISB0124S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm) | |
Control Features | Enable, Active Floating | |
Approval Agency | CB, CE, UKCA, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,70000 Kč | 294,70 Kč |
| 5 | 285,86000 Kč | 1 429,30 Kč |
| 10 | 277,01800 Kč | 2 770,18 Kč |
| 25 | 265,23000 Kč | 6 630,75 Kč |
| 100 | 247,54800 Kč | 24 754,80 Kč |
| 500 | 239,44376 Kč | 119 721,88 Kč |
| Unit Price without VAT: | 294,70000 Kč |
|---|---|
| Unit Price with VAT: | 356,58700 Kč |



