Isolated Module DC DC Converter 1 Output 15V 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR1215SA

DigiKey Part Number
1470-1548-5-ND
Manufacturer
Manufacturer Product Number
IR1215SA
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
IR1215SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.77" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1224,89000 Kč224,89 Kč
5218,17000 Kč1 090,85 Kč
10211,45000 Kč2 114,50 Kč
25202,42080 Kč5 060,52 Kč
100188,98200 Kč18 898,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:224,89000 Kč
Unit Price with VAT:272,11690 Kč