Isolated Module DC DC Converter 2 Output 12V -12V 208mA, 208mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 208mA, 208mA 18V - 36V Input
XP Power IMM05 Series DC/DC Converters | Digi-Key Daily

IMM0524D12

DigiKey Part Number
1470-4816-ND
Manufacturer
Manufacturer Product Number
IMM0524D12
Description
DC DC CONVERTER +/-12V 5W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 208mA, 208mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
Medical
Packaging
Tube
Features
Remote On/Off, OCP, SCP
Part Status
Active
Operating Temperature
-20°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
9-SIP Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.02" L x 0.36" W x 0.49" H (26.0mm x 9.3mm x 12.5mm)
Voltage - Output 1
Approval Agency
CB, CSA, TUV, UL
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
208mA, 208mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1468,00000 Kč468,00 Kč
5454,02400 Kč2 270,12 Kč
10439,84200 Kč4 398,42 Kč
25421,28120 Kč10 532,03 Kč
100393,12830 Kč39 312,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:468,00000 Kč
Unit Price with VAT:566,28000 Kč