Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input
XP Power IMM05 Series DC/DC Converters | Digi-Key Daily

IMM0512S3V3

DigiKey Part Number
1470-4815-ND
Manufacturer
Manufacturer Product Number
IMM0512S3V3
Description
DC DC CONVERTER 3.3V 4W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
4 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
Medical
Packaging
Tube
Features
Remote On/Off, OCP, SCP
Part Status
Active
Operating Temperature
-20°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
9-SIP Module, 5 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.02" L x 0.36" W x 0.49" H (26.0mm x 9.3mm x 12.5mm)
Voltage - Output 1
Approval Agency
CB, CSA, TUV, UL
Current - Output (Max)
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1446,72000 Kč446,72 Kč
5433,37800 Kč2 166,89 Kč
10419,82100 Kč4 198,21 Kč
25402,09400 Kč10 052,35 Kč
100375,19040 Kč37 519,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:446,72000 Kč
Unit Price with VAT:540,53120 Kč