


IMM0505D12 | |
|---|---|
DigiKey Part Number | 1470-4804-ND |
Manufacturer | |
Manufacturer Product Number | IMM0505D12 |
Description | DC DC CONVERTER +/-12V 5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 208mA, 208mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -20°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 9-SIP Module, 6 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CB, CSA, TUV, UL |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 208mA, 208mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,00000 Kč | 468,00 Kč |
| 5 | 454,02400 Kč | 2 270,12 Kč |
| 10 | 439,84200 Kč | 4 398,42 Kč |
| 25 | 421,28120 Kč | 10 532,03 Kč |
| 100 | 393,12830 Kč | 39 312,83 Kč |
| Unit Price without VAT: | 468,00000 Kč |
|---|---|
| Unit Price with VAT: | 566,28000 Kč |

