8-SIP Module, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMM0212S15

DigiKey Part Number
1470-3068-5-ND
Manufacturer
Manufacturer Product Number
IMM0212S15
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
IMM0212S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
133mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
Medical
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-20°C ~ 100°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 5 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20273,80700 Kč5 476,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:273,80700 Kč
Unit Price with VAT:331,30647 Kč