
IMM0205S15 | |
|---|---|
DigiKey Part Number | 1470-3064-5-ND |
Manufacturer | |
Manufacturer Product Number | IMM0205S15 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | IMM0205S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 5 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,28000 Kč | 291,28 Kč |
| 5 | 282,54600 Kč | 1 412,73 Kč |
| 10 | 273,80700 Kč | 2 738,07 Kč |
| Unit Price without VAT: | 291,28000 Kč |
|---|---|
| Unit Price with VAT: | 352,44880 Kč |

