IMM02-Series-6-Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMM0205D05

DigiKey Part Number
1470-3070-5-ND
Manufacturer
Manufacturer Product Number
IMM0205D05
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
IMM0205D05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
Medical
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-20°C ~ 100°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1318,33000 Kč318,33 Kč
5308,76200 Kč1 543,81 Kč
10299,19000 Kč2 991,90 Kč
25286,49880 Kč7 162,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:318,33000 Kč
Unit Price with VAT:385,17930 Kč