Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMM0105D05

DigiKey Part Number
1470-3572-ND
Manufacturer
Manufacturer Product Number
IMM0105D05
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
IMM0105D05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
Medical
Features
Remote On/Off, SCP
Operating Temperature
-20°C ~ 100°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 6 Leads
Size / Dimension
0.77" L x 0.36" W x 0.44" H (19.5mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20281,79300 Kč5 635,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:281,79300 Kč
Unit Price with VAT:340,96953 Kč

Other Suppliers on DigiKey

15In Stock
Ships from WEC