RKZ-S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IML0224S09

DigiKey Part Number
1470-3693-ND
Manufacturer
Manufacturer Product Number
IML0224S09
Description
DC DC CONVERTER 9V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
IML0224S09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
222mA
Power (Watts)
2 W
Voltage - Isolation
4 kV
Applications
Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.47" H (19.5mm x 9.8mm x 12.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1173,87000 Kč173,87 Kč
5168,61000 Kč843,05 Kč
10163,34800 Kč1 633,48 Kč
25156,40160 Kč3 910,04 Kč
100146,08700 Kč14 608,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,87000 Kč
Unit Price with VAT:210,38270 Kč