
IL1212S | |
|---|---|
DigiKey Part Number | 1470-1484-5-ND |
Manufacturer | |
Manufacturer Product Number | IL1212S |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 168mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IL1212S Models |
Category | Current - Output (Max) 168mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 5 | 199,06200 Kč | 995,31 Kč |
| 10 | 192,76200 Kč | 1 927,62 Kč |
| 25 | 184,57240 Kč | 4 614,31 Kč |
| 100 | 172,39360 Kč | 17 239,36 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |



