
IHL0224D1509 | |
|---|---|
DigiKey Part Number | 1470-3857-ND |
Manufacturer | |
Manufacturer Product Number | IHL0224D1509 |
Description | DC DC CONVERTER 15V -9V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 66.7mA, 111mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | IHL0224D1509 Models |
Category | Current - Output (Max) 66.7mA, 111mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
Voltage - Output 2 -9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGJ2D151509SC | Murata Power Solutions Inc. | 91 | 811-3005-5-ND | 188,14000 Kč | Similar |
| MGJ2D241509SC | Murata Power Solutions Inc. | 1 391 | 811-3008-5-ND | 188,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 5 | 182,89200 Kč | 914,46 Kč |
| 10 | 177,22300 Kč | 1 772,23 Kč |
| 25 | 169,66400 Kč | 4 241,60 Kč |
| 100 | 158,32490 Kč | 15 832,49 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |

