
IE1224S | |
|---|---|
DigiKey Part Number | 1470-1421-5-ND |
Manufacturer | |
Manufacturer Product Number | IE1224S |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IE1224S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 $ | 5,50 $ |
| 5 | 5,34000 $ | 26,70 $ |
| 10 | 5,17000 $ | 51,70 $ |
| 25 | 4,95000 $ | 123,75 $ |
| 100 | 4,62000 $ | 462,00 $ |
| Unit Price without VAT: | 5,50000 $ |
|---|---|
| Unit Price with VAT: | 6,65500 $ |

