IE0515S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 67,82000 Kč
Datasheet

Direct


Recom Power
In Stock: 392
Unit Price: 139,43000 Kč
Datasheet

Direct


Recom Power
In Stock: 1 352
Unit Price: 77,06000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IE0515S

DigiKey Part Number
1470-1405-5-ND
Manufacturer
Manufacturer Product Number
IE0515S
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
IE0515S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
66mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
4-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRE1S0515SCMurata Power Solutions Inc.0811-3197-ND67,82000 KčDirect
RO-0515SRecom Power392945-1222-ND139,43000 KčDirect
ROE-0515SRecom Power1 352ROE-0515S-ND77,06000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1115,49000 Kč115,49 Kč
5112,13000 Kč560,65 Kč
10108,56000 Kč1 085,60 Kč
25103,94000 Kč2 598,50 Kč
10097,01080 Kč9 701,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,49000 Kč
Unit Price with VAT:139,74290 Kč