


ICZ0948S12 | |
|---|---|
DigiKey Part Number | 1470-4208-ND |
Manufacturer | |
Manufacturer Product Number | ICZ0948S12 |
Description | DC DC CONVERTER 12V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 750mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICZ0948S12 Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module, 6 Leads |
Voltage - Input (Min) 36V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Input (Max) 75V | Supplier Device Package 12-SIP |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 750mA | Base Product Number |
Power (Watts) 9 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,64000 Kč | 561,64 Kč |
| 5 | 544,74600 Kč | 2 723,73 Kč |
| 10 | 527,85300 Kč | 5 278,53 Kč |
| 25 | 519,01840 Kč | 12 975,46 Kč |
| Unit Price without VAT: | 561,64000 Kč |
|---|---|
| Unit Price with VAT: | 679,58440 Kč |

