Isolated Module DC DC Converter 1 Output 12V 750mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 750mA 18V - 36V Input
XP Power ITZ Series | Digi-Key Daily

ICZ0924S12

DigiKey Part Number
1470-4202-ND
Manufacturer
Manufacturer Product Number
ICZ0924S12
Description
DC DC CONVERTER 12V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 750mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ICZ0924S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
12-SIP Module, 6 Leads
Voltage - Input (Min)
18V
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Voltage - Input (Max)
36V
Supplier Device Package
12-SIP
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
750mA
Base Product Number
Power (Watts)
9 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1561,64000 Kč561,64 Kč
5544,74600 Kč2 723,73 Kč
10527,85300 Kč5 278,53 Kč
25505,53720 Kč12 638,43 Kč
100471,75350 Kč47 175,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:561,64000 Kč
Unit Price with VAT:679,58440 Kč