


ICZ0912S09 | |
|---|---|
DigiKey Part Number | 1470-4195-ND |
Manufacturer | |
Manufacturer Product Number | ICZ0912S09 |
Description | DC DC CONVERTER 9V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 1A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICZ0912S09 Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module, 6 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Input (Max) 18V | Supplier Device Package 12-SIP |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 9 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 527,85250 Kč | 10 557,05 Kč |
| Unit Price without VAT: | 527,85250 Kč |
|---|---|
| Unit Price with VAT: | 638,70153 Kč |

