Isolated Module DC DC Converter 2 Output 12V -12V 375mA, 375mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 375mA, 375mA 9V - 18V Input
XP Power ITZ Series | Digi-Key Daily

ICZ0912D12

DigiKey Part Number
1470-4212-ND
Manufacturer
Manufacturer Product Number
ICZ0912D12
Description
DC DC CONVERTER +/-12V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 375mA, 375mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
ICZ0912D12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
9 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
12-SIP Module, 6 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Voltage - Output 1
Supplier Device Package
12-SIP
Voltage - Output 2
-12V
Standard Number
62368-1
Current - Output (Max)
375mA, 375mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1608,35000 Kč608,35 Kč
5590,00200 Kč2 950,01 Kč
10571,85800 Kč5 718,58 Kč
25547,45680 Kč13 686,42 Kč
100510,96180 Kč51 096,18 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:608,35000 Kč
Unit Price with VAT:736,10350 Kč