
ICH HEATSINK | |
|---|---|
DigiKey Part Number | 1470-ICHHEATSINK-ND |
Manufacturer | |
Manufacturer Product Number | ICH HEATSINK |
Description | HEAT SINK FOR ICH SERIES |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Heat Sink | |
For Use With/Related Products | ICH Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 94,30200 Kč | 943,02 Kč |
| 25 | 89,82120 Kč | 2 245,53 Kč |
| 50 | 86,57480 Kč | 4 328,74 Kč |
| 100 | 83,44190 Kč | 8 344,19 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |


