


HRL3024S200P | |
|---|---|
DigiKey Part Number | 1470-HRL3024S200P-ND |
Manufacturer | |
Manufacturer Product Number | HRL3024S200P |
Description | DC DC CONVERTER 200V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 200V 150mA 22V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | HRL3024S200P Models |
Category | Power (Watts) 30 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Efficiency 85% |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 14-DIP Module |
Voltage - Input (Min) 22V | Size / Dimension 3.00" L x 2.00" W x 0.73" H (76.2mm x 50.8mm x 18.6mm) |
Voltage - Input (Max) 30V | Approval Agency CE, UKCA, UL |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 678,10000 Kč | 14 678,10 Kč |
| 5 | 14 457,86600 Kč | 72 289,33 Kč |
| 10 | 14 237,88300 Kč | 142 378,83 Kč |
| 25 | 11 997,76040 Kč | 299 944,01 Kč |
| 100 | 11 614,92850 Kč | 1 161 492,85 Kč |
| Unit Price without VAT: | 14 678,10000 Kč |
|---|---|
| Unit Price with VAT: | 17 760,50100 Kč |


