
HRC0524S6K0P | |
|---|---|
DigiKey Part Number | 1470-HRC0524S6K0P-ND |
Manufacturer | |
Manufacturer Product Number | HRC0524S6K0P |
Description | HV DC-DC 5W 6000V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 6000V 830µA 22V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | HRC0524S6K0P Models |
Category | Current - Output (Max) 830µA |
Mfr | Power (Watts) 5 W |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-DIP Module |
Voltage - Input (Min) 22V | Size / Dimension 2.55" L x 1.30" W x 0.60" H (64.8mm x 33.0mm x 15.2mm) |
Voltage - Input (Max) 30V | Approval Agency UL |
Voltage - Output 1 | Standard Number 61010-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 965,40000 Kč | 10 965,40 Kč |
| 5 | 10 800,89600 Kč | 54 004,48 Kč |
| 10 | 10 636,55500 Kč | 106 365,55 Kč |
| 25 | 8 963,07640 Kč | 224 076,91 Kč |
| 100 | 8 676,93080 Kč | 867 693,08 Kč |
| Unit Price without VAT: | 10 965,40000 Kč |
|---|---|
| Unit Price with VAT: | 13 268,13400 Kč |

