
HRC0524S1K5N | |
|---|---|
DigiKey Part Number | 1470-HRC0524S1K5N-ND |
Manufacturer | |
Manufacturer Product Number | HRC0524S1K5N |
Description | SINGLE O/P DC-HV DC PCB MOUNT 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ -1500V 3.33mA 22V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | HRC0524S1K5N Models |
Category | Current - Output (Max) 3.33mA |
Mfr | Power (Watts) 5 W |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-DIP Module |
Voltage - Input (Min) 22V | Size / Dimension 2.55" L x 1.30" W x 0.60" H (64.8mm x 33.0mm x 15.2mm) |
Voltage - Input (Max) 30V | Approval Agency CE, cURus, UKCA, UL |
Voltage - Output 1 | Standard Number 61010-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 811,41000 Kč | 6 811,41 Kč |
| 5 | 6 607,02200 Kč | 33 035,11 Kč |
| 10 | 6 402,63900 Kč | 64 026,39 Kč |
| 25 | 5 364,03480 Kč | 134 100,87 Kč |
| Unit Price without VAT: | 6 811,41000 Kč |
|---|---|
| Unit Price with VAT: | 8 241,80610 Kč |

