
HPT5K0TS400 | |
|---|---|
DigiKey Part Number | 1470-HPT5K0TS400-ND |
Manufacturer | |
Manufacturer Product Number | HPT5K0TS400 |
Description | PROGRAMMABLE PSU 400VDC 12.5A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 400V 180 ~ 264 VAC, 342 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 6 kV |
Series | Efficiency 94% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 13.00" L x 5.00" W x 5.00" H (330.2mm x 127.0mm x 127.0mm) |
Voltage - Input 180 ~ 264 VAC, 342 ~ 528 VAC (3 Phase) | Approval Agency CB, CE, TUV, UKCA, UL |
Voltage - Output 1 400V | Standard Number 60601-1; 62368-1 |
Current - Output 1 12.5 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 419,32000 Kč | 55 419,32 Kč |
| 5 | 52 900,47600 Kč | 264 502,38 Kč |
| 10 | 51 981,04100 Kč | 519 810,41 Kč |
| Unit Price without VAT: | 55 419,32000 Kč |
|---|---|
| Unit Price with VAT: | 67 057,37720 Kč |




