Enclosed AC DC Converters 1 Output 200V 180 ~ 528 VAC (3 Phase) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPT5K0TS200

DigiKey Part Number
1470-HPT5K0TS200-ND
Manufacturer
Manufacturer Product Number
HPT5K0TS200
Description
AC/DC CONVERTER 200V 5000W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 200V 180 ~ 528 VAC (3 Phase) Input
Datasheet
 Datasheet
EDA/CAD Models
HPT5K0TS200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
13.00" L x 5.00" W x 5.00" H (330.2mm x 127.0mm x 127.0mm)
Voltage - Input
180 ~ 528 VAC (3 Phase)
Approval Agency
CB, CE, TUV, UL
Voltage - Output 1
200V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
25 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155 580,12000 Kč55 580,12 Kč
553 912,76000 Kč269 563,80 Kč
1052 245,34200 Kč522 453,42 Kč
2550 022,21720 Kč1 250 555,43 Kč
10046 687,35590 Kč4 668 735,59 Kč
Manufacturers Standard Package
Unit Price without VAT:55 580,12000 Kč
Unit Price with VAT:67 251,94520 Kč