
HPT5K0TS060 | |
|---|---|
DigiKey Part Number | 1470-HPT5K0TS060-ND |
Manufacturer | |
Manufacturer Product Number | HPT5K0TS060 |
Description | AC/DC CONVERTER 60V 5000W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 60V 180 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
EDA/CAD Models | HPT5K0TS060 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense, Standby Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 13.00" L x 5.00" W x 5.00" H (330.2mm x 127.0mm x 127.0mm) |
Voltage - Input 180 ~ 528 VAC (3 Phase) | Approval Agency CB, CE, TUV, UL |
Voltage - Output 1 60V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 83.3 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 157,69000 Kč | 50 157,69 Kč |
| 5 | 48 653,00400 Kč | 243 265,02 Kč |
| 10 | 47 148,23700 Kč | 471 482,37 Kč |
| 25 | 45 141,99680 Kč | 1 128 549,92 Kč |
| 100 | 42 132,49170 Kč | 4 213 249,17 Kč |
| Unit Price without VAT: | 50 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 60 690,80490 Kč |


