Enclosed AC DC Converters 1 Output 48V 180 ~ 528 VAC (3 Phase) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPT5K0TS048

DigiKey Part Number
1470-HPT5K0TS048-ND
Manufacturer
Manufacturer Product Number
HPT5K0TS048
Description
AC/DC CONVERTER 48V 5000W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 180 ~ 528 VAC (3 Phase) Input
Datasheet
 Datasheet
EDA/CAD Models
HPT5K0TS048 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
180 ~ 528 VAC (3 Phase)
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
104 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
13.00" L x 5.00" W x 5.00" H (330.2mm x 127.0mm x 127.0mm)
Approval Agency
CB, CE, TUV, UL
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
150 500,40000 Kč50 500,40 Kč
548 985,43600 Kč244 927,18 Kč
1047 470,38900 Kč474 703,89 Kč
2545 450,43960 Kč1 136 260,99 Kč
10042 420,37170 Kč4 242 037,17 Kč
Manufacturers Standard Package
Unit Price without VAT:50 500,40000 Kč
Unit Price with VAT:61 105,48400 Kč