
HPL5K0TS200 | |
|---|---|
DigiKey Part Number | 1470-HPL5K0TS200-ND |
Manufacturer | |
Manufacturer Product Number | HPL5K0TS200 |
Description | AC/DC CONVERTER 200V 5000W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 200V 180 ~ 264 VAC (3 Phase) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC (3 Phase) | |
Voltage - Output 1 | 200V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | I2C Interface, PFC, PMBus™, Programmable Voltage, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.00" L x 5.00" W x 5.00" H (330.2mm x 127.0mm x 127.0mm) | |
Approval Agency | CB,CE, EN, EKCA, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 959,88000 Kč | 55 959,88 Kč |
| 5 | 54 281,13200 Kč | 271 405,66 Kč |
| 10 | 52 602,32100 Kč | 526 023,21 Kč |
| 25 | 50 364,00520 Kč | 1 259 100,13 Kč |
| 100 | 47 006,35800 Kč | 4 700 635,80 Kč |
| Unit Price without VAT: | 55 959,88000 Kč |
|---|---|
| Unit Price with VAT: | 67 711,45480 Kč |


