
HDS1500PS30 | |
|---|---|
DigiKey Part Number | 1470-2676-ND |
Manufacturer | |
Manufacturer Product Number | HDS1500PS30 |
Description | AC/DC CONVERTER 30V 1500W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 30V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HDS1500PS30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.32" L x 5.00" W x 2.50" H (294.5mm x 127.0mm x 63.5mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 444,73000 Kč | 19 444,73 Kč |
| 5 | 18 861,51600 Kč | 94 307,58 Kč |
| 10 | 17 919,76000 Kč | 179 197,60 Kč |
| 25 | 17 157,31600 Kč | 428 932,90 Kč |
| 100 | 16 013,37280 Kč | 1 601 337,28 Kč |
| Unit Price without VAT: | 19 444,73000 Kč |
|---|---|
| Unit Price with VAT: | 23 528,12330 Kč |


