HDS1500PS24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDS1500PS24

DigiKey Part Number
1470-2675-ND
Manufacturer
Manufacturer Product Number
HDS1500PS24
Description
AC/DC CONVERTER 24V 1500W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HDS1500PS24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
62.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
12.32" L x 5.00" W x 2.50" H (294.5mm x 127.0mm x 63.5mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 444,73000 Kč19 444,73 Kč
Manufacturers Standard Package
Unit Price without VAT:19 444,73000 Kč
Unit Price with VAT:23 528,12330 Kč