


HDA1500PS150-ETH | |
|---|---|
DigiKey Part Number | 1470-HDA1500PS150-ETH-ND |
Manufacturer | |
Manufacturer Product Number | HDA1500PS150-ETH |
Description | AC/DC CONVERTER 150V 1.5KW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 150V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 150V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.00" L x 5.00" W x 2.50" H (279.4mm x 127.0mm x 63.5mm) | |
Approval Agency | CB, CE, EN, UKCA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 373,25000 Kč | 18 373,25 Kč |
| 5 | 17 822,13600 Kč | 89 110,68 Kč |
| 10 | 17 270,93900 Kč | 172 709,39 Kč |
| 25 | 16 536,02560 Kč | 413 400,64 Kč |
| 100 | 15 433,60770 Kč | 1 543 360,77 Kč |
| Unit Price without VAT: | 18 373,25000 Kč |
|---|---|
| Unit Price with VAT: | 22 231,63250 Kč |

